3W DC-DC converter with dual +/-12V outputs, featuring 85% efficiency and 6kV isolation. This surface mount device operates from a 4.5V to 9V input range, with a nominal input of 5V. It offers 125mA maximum output current per channel and includes short-circuit protection (SCP). Designed for board mounting, it operates across a -40°C to 80°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-0512DRW/H6/C/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-0512DRW/H6/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0512DRW/H6/C/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.