
3W DC/DC Converter, board mount, DIP package, 5V nominal input, 12V nominal output. Features 250mA output current, 3W output power, and 1kV isolation voltage. Operates within a -40°C to 80°C temperature range with 65% efficiency. Includes short-circuit protection (SCP) and is RoHS compliant.
Recom REC3-0512SR/H1 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Depth | 32mm |
| Efficiency | 65% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 5.75V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SR |
| Voltage - Output 1 | 12V |
| Weight | 12g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0512SR/H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.