3W DC-DC converter, 12V single output, 250mA max output current. Features 6kV isolation voltage, 85% efficiency, and short circuit protection (SCP). Operates from 4.5V to 9V input, with a nominal input of 5V. Packaged in SMD/SMT for surface mounting, with dimensions of 31.8mm x 19.9mm x 10.9mm. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-0512SRW/H6/A/SMD/CTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-0512SRW/H6/A/SMD/CTRL technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0512SRW/H6/A/SMD/CTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.