DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, ROHS COMPLIANT, METAL, DIP-24/12
Recom REC3-0515DR/H1/M technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-T12 |
| Width | 20.3 |
| Length | 32 |
| Pin Count | 24/12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.75 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.