Sign in to ask questions about the Recom REC3-0515DR/H1/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-0515DR/H1/SMD technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-L24 |
| Width | 20.32 |
| Length | 32 |
| Pin Count | 24/18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.75 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REC3-0515DR/H1/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.