The 2-output DC/DC converter features a nominal input voltage of 5V and provides two isolated outputs of 15V each. It operates within a temperature range of -40°C to 80°C and has a maximum power dissipation of 3W. The converter is packaged in a surface-mount SMD/SMT package and is available in rail or tube packaging.
Recom REC3-0515DR/H1M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Length | 32mm |
| Max Input Voltage | 5.75V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| Series | ECONOLINE REC3-DR (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 12g |
| Width | 20.32mm |
| RoHS | Compliant |
No datasheet is available for this part.