3W DC-DC Converter, featuring dual +/-15V outputs at 100mA each. This surface mount device operates with an input voltage range of 4.25V to 5.75V, nominal 5V, and offers 75% efficiency. It provides 1kV isolation and includes short-circuit protection (SCP). The converter is designed for a wide operating temperature range of -40°C to 80°C and comes in a compact SMD/SMT package.
Recom REC3-0515DR/H1M/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 5.75V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | ECONOLINE REC3-DR |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 12g |
| Width | 20.32mm |
| RoHS | Compliant |
No datasheet is available for this part.