
3W DC-DC Converter Module with dual 15V/-15V outputs, capable of 0.1A/-0.1A maximum output current. Features 4.5V to 9V input voltage range and 1600VDC isolation. This non-isolated, board-mount converter is housed in a 12-pin PDIP package with through-hole mounting and a 2.54mm pin pitch. Operates across a -40°C to 80°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-0515DRW/H/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-0515DRW/H/B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 32 |
| Package Width (mm) | 20.3 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 15|-15V |
| Maximum Input Voltage | 9V |
| Maximum Output Power | 3W |
| Minimum Isolation Voltage | 1600VDC |
| Maximum Output Current | 0.1|-0.1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom REC3-0515DRW/H/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.