This DC/DC converter from Recom features a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has 18 terminals and a dual terminal position. The converter has a single function and two outputs. The input voltage range is from 4.5V to 9V, with a maximum load regulation of 0.6. It is available in an SMD-24/18 package type.
Recom REC3-0515DRW/H/B/M/SMD-R technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-G18 |
| Width | 19.9 |
| Length | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REC3-0515DRW/H/B/M/SMD-R to view detailed technical specifications.
No datasheet is available for this part.