
3W DC-DC converter with dual +/-15V outputs, featuring 86% efficiency and 2kV isolation. This surface mount device operates from a 4.5V to 9V input range, with a nominal input of 5V, delivering up to 100mA per output. Packaged in SMD/SMT for tape and reel, it offers short-circuit protection (SCP) and operates between -40°C and 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-0515DRW/H2/A/SMD/CTRL-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Length | 31.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0515DRW/H2/A/SMD/CTRL-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.