
3W DC-DC converter with dual +/-15V outputs, delivering 100mA per output. Features 6kV isolation voltage and 86% efficiency. Operates from a 4.5V to 9V input range, with a nominal input of 5V. Packaged in a DIP through-hole mount, measuring 32mm x 20.3mm x 10.2mm. Includes short-circuit protection (SCP) and operates between -40°C and 80°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-0515DRW/H6/A/CTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-0515DRW/H6/A/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0515DRW/H6/A/CTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
