3W DC-DC converter with dual ±15V outputs, ideal for board mount applications. Features 6kV isolation voltage and surface mount (SMD/SMT) packaging for efficient integration. Operates from a 4.5V to 9V input range with a nominal 5V, delivering up to 100mA per output. Boasts 86% efficiency and short-circuit protection (SCP), suitable for -40°C to 80°C operating temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-0515DRW/H6/A/SMD/CTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-0515DRW/H6/A/SMD/CTRL technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Length | 31.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0515DRW/H6/A/SMD/CTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.