
3W DC-DC Converter with dual +/-15V outputs, featuring 6kV isolation voltage and 86% efficiency. This board mount converter operates from a 4.5V to 9V DC input range, with a nominal input of 5V. It offers a maximum output current of 100mA per output and supports through-hole mounting in a DIP package. The component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 80°C.
Sign in to ask questions about the Recom REC3-0515DRW/H6/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-0515DRW/H6/C technical specifications.
| Package/Case | DIP |
| Depth | 32mm |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0515DRW/H6/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.