The ECONOLINE REC3-SRW DC/DC converter operates from a 4.5V to 9V input voltage range and provides a 15V output voltage with a maximum current of 200mA. It features a high efficiency of 86% and is suitable for surface mount applications. The converter has a maximum operating temperature range of -40°C to 80°C and is RoHS compliant.
Recom REC3-0515SRW/H4/C/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Length | 31.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.