
3W DC-DC Converter, 15V output voltage, 200mA output current. Features 6kV isolation voltage, 86% efficiency, and short circuit protection (SCP). Operates from a 4.5V to 9V input range with a nominal input of 5V. Packaged in a DIP through-hole mount, measuring 32mm x 20.3mm x 10.2mm, with an operating temperature range of -40°C to 80°C.
Recom REC3-0515SRW/H6/C/M technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
