3W DC-DC converter, 15V output voltage, 200mA output current. Features 6kV isolation voltage, 86% efficiency, and short circuit protection (SCP). Operates from 4.5V to 9V input voltage, with a nominal input of 5V. Packaged in SMD/SMT for surface mounting, with dimensions of 31.8mm x 19.9mm x 10.9mm. RoHS compliant and lead-free.
Sign in to ask questions about the Recom REC3-0515SRW/H6/C/SMD-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-0515SRW/H6/C/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-0515SRW/H6/C/SMD-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.