
3W DC/DC converter with 3.3V output voltage and 900mA output current. Features a 4kV isolation voltage, SCP protection, and operates within a -40°C to 80°C temperature range. This through-hole, PCB mountable component has a DIP package and is RoHS compliant. Input voltage range is 4.5V to 9VDC, with a nominal input of 5VDC.
Recom REC3-053.3SRW/H4/A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 900mA |
| Depth | 10.2mm |
| Efficiency | 76% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 900mA |
| Output Power | 3W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-053.3SRW/H4/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.