Board mount DC-DC converter, 3W output power, featuring dual +/-5V outputs with a maximum output current of 300mA per channel. Operates with a nominal 12V input, accepting a range from 10.8V to 13.2V, and provides 1kV isolation. This component offers 75% efficiency and includes short-circuit protection (SCP), with a wide operating temperature range of -40°C to 80°C. Packaged in a DIP form factor with through-hole mounting, it measures 32mm x 20.3mm x 10.2mm and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-1205DR/H1/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 12g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1205DR/H1/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.