
3W DC/DC converter with dual +/-5V outputs, featuring 6kV isolation and surface mount (SMD/SMT) packaging. Operates from a 9V to 18V input range with a nominal 12V, delivering up to 300mA per output. Achieves 83% efficiency and includes short-circuit protection (SCP), operating across a -40°C to 85°C temperature range. This lead-free, RoHS-compliant component offers a compact 31.8mm x 19.9mm x 10.9mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-1205DRW/H6/A/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-1205DRW/H6/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1205DRW/H6/A/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.