3W DC/DC Converter with dual ±5V outputs, delivering 300mA per output. Features 6kV isolation voltage and 83% efficiency, operating from a 9V to 18V input range with a nominal 12V. Packaged in a DIP, through-hole mountable case (32mm x 20.3mm x 10.2mm), this lead-free, RoHS compliant component offers short-circuit protection and operates between -40°C and 85°C.
Sign in to ask questions about the Recom REC3-1205DRW/H6/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-1205DRW/H6/C technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1205DRW/H6/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.