Board mount DC-DC converter delivering 3W output power with a 5V regulated output voltage. Features include 1.6kV isolation voltage, short-circuit protection (SCP), and a wide operating temperature range from -40°C to 85°C. Input voltage range is 9V to 18V, with a nominal input of 12V. This through-hole component is housed in a DIP package, measuring 32mm x 20.3mm x 10.2mm, and is lead-free and RoHS compliant.
Recom REC3-1205SRW/H/B technical specifications.
| Package/Case | DIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1205SRW/H/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.