
3W DC-DC converter with 5V single output, designed for surface mount applications. Features include 9V to 18V input voltage range, 600mA maximum output current, and 79% efficiency. Offers 1.6kV isolation voltage and short circuit protection (SCP). Operates across a -40°C to 85°C temperature range, with dimensions of 31.8mm x 19.9mm x 10.9mm. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for power supply integration.
Recom REC3-1205SRW/H/B/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1205SRW/H/B/SMD-R to view detailed technical specifications.
No datasheet is available for this part.