3W DC-DC Converter, 5V Single Output, 600mA Max Output Current. Features 9V to 18V Input Voltage Range, 4kV Isolation Voltage, and 79% Efficiency. Surface Mount (SMD/SMT) package with dimensions of 31.8mm (L) x 19.9mm (W) x 10.9mm (H). Operates from -40°C to 85°C, includes Short Circuit Protection (SCP), and is Lead Free and RoHS Compliant.
Recom REC3-1205SRW/H4/A/SMD/CTRL technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1205SRW/H4/A/SMD/CTRL to view detailed technical specifications.
No datasheet is available for this part.