
3W DC-DC Converter, 5V Output Voltage, 600mA Max Output Current. Features 9V to 18V Input Voltage Range, 12V Nominal Input Voltage, and 3W Output Power. Offers 6kV Isolation Voltage and Short Circuit Protection (SCP). Surface Mount (SMD/SMT) package, operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Recom REC3-1205SRW/H6/A/SMD/CTRL-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1205SRW/H6/A/SMD/CTRL-R to view detailed technical specifications.
No datasheet is available for this part.