
3W DC-DC Converter module with 5V output voltage and 600mA output current. Features 6kV isolation voltage, 79% efficiency, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range. Through-hole, PCB mountable in a DIP package.
Recom REC3-1205SRW/H6/C technical specifications.
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1205SRW/H6/C to view detailed technical specifications.
No datasheet is available for this part.