3W DC-DC converter, surface mount, featuring 9V output voltage and 330mA maximum output current. Operates with a 9V to 18V input voltage range, nominal 12V input, and offers 1.6kV isolation voltage. This component boasts 83% efficiency, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 85°C. Packaged in SMD/SMT for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-1209SRW/H/B/SMD-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Length | 31.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 330mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW |
| Voltage - Output 1 | 9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1209SRW/H/B/SMD-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.