Board mount DC-DC converter, 3W output power, delivering a stable 9V output voltage with a maximum output current of 330mA. Features 6kV isolation voltage and short-circuit protection (SCP). Operates within a wide temperature range of -40°C to 85°C, with a nominal input voltage of 12V and a maximum input voltage of 18V. Packaged in a DIP case for through-hole mounting, this lead-free and RoHS compliant component offers 83% efficiency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-1209SRW/H6/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-1209SRW/H6/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 330mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1209SRW/H6/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.