
Board mount DC-DC converter with 3W maximum output power. Features isolated dual outputs of +/-12V at 125mA each, with a 6kV isolation voltage. Operates from a 9V to 18V DC input range, with a nominal input of 12V. Achieves 85% efficiency and includes short-circuit protection (SCP). Packaged in a DIP form factor for through-hole PCB mounting, with dimensions of 32mm (L) x 20.3mm (W) x 10.2mm (H).
Sign in to ask questions about the Recom REC3-1212DRW/H6/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-1212DRW/H6/A/M technical specifications.
| Package/Case | DIP |
| Depth | 20.3mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1212DRW/H6/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
