3W DC/DC Converter, board mount, isolated, featuring 9-18V input and dual +/-15V outputs, each rated for 100mA. This through-hole component offers 4kV isolation, 86% efficiency, and a compact DIP package (32 x 20.3 x 10.2mm). Operating temperature range is -40°C to 85°C, with built-in short-circuit protection.
Recom REC3-1215DRW/H4/A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 10.2mm |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-1215DRW/H4/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.