3W DC-DC Converter with dual +/-15V outputs, featuring 86% efficiency and 6kV isolation. This board mount converter operates from a 9V to 18V input range, with a nominal input of 12V. It offers 100mA maximum output current per channel and includes short-circuit protection (SCP). Packaged in a DIP case for through-hole mounting, it measures 32mm x 20.3mm x 10.2mm and operates between -40°C and 85°C.
Recom REC3-1215DRW/H6/A technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.