
3W DC-DC Converter, 15V Output Voltage, 200mA Max Output Current. Features 9V to 18V input voltage range with a nominal 12V input. Offers 86% efficiency and 6kV isolation voltage. Encased in an SMD/SMT package for surface mounting, with dimensions of 31.8mm length, 19.9mm width, and 10.9mm height. Operates from -40°C to 85°C and includes short-circuit protection.
Recom REC3-1215SRW/H6/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.