
Board mount DC-DC converter with 3.3V output voltage and 3W output power. Features a single output, 900mA maximum output current, and 76% efficiency. Operates within a 9V to 18V input voltage range, with a nominal input of 12V. Offers 6kV isolation voltage and short-circuit protection (SCP). Housed in a DIP package with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm. Suitable for operation from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-123.3SRW/H6/A/CTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-123.3SRW/H6/A/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 76% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-123.3SRW/H6/A/CTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.