Board mount DC-DC converter delivering 3.3V output voltage at 900mA, providing 3W of output power. Features include short circuit protection (SCP) and 6kV isolation voltage. Operates within a wide temperature range of -40°C to 85°C, with a maximum input voltage of 18V and a minimum of 9V. Housed in a DIP package with through-hole mounting, this lead-free and RoHS compliant component offers 76% efficiency.
Sign in to ask questions about the Recom REC3-123.3SRW/H6/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-123.3SRW/H6/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 76% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 900mA |
| Output Power | 3W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-123.3SRW/H6/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.