3W DC-DC Converter, board mount, DIP package, offering dual ±5V outputs with 300mA max output current per channel. Features 1kV isolation voltage, short-circuit protection (SCP), and operates within a -40°C to 80°C temperature range. Input voltage spans 21.6V to 26.4V, with a nominal 24V, and achieves 75% efficiency. Through-hole mounting, 32mm length, 20.3mm width, and 10.2mm height.
Recom REC3-2405DR/H1/M technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Length | 32mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 12g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2405DR/H1/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.