
3W DC-DC Converter, featuring dual +/-5V outputs at 300mA each. This board mount converter offers 1kV isolation and operates within a 21.6V to 26.4V input range, with a nominal input of 24V. Designed for surface mount (SMD/SMT) applications, it boasts 75% efficiency and short-circuit protection (SCP). Operating across a wide temperature range of -40°C to 80°C, this RoHS compliant component is housed in a 32mm x 20.32mm x 10.9mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-2405DR/H1/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-2405DR/H1/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Length | 32mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DR (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 12g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2405DR/H1/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.