The 2-output DC/DC converter features a nominal input voltage of 24V and provides 5V and -5V outputs. It operates within a temperature range of -40°C to 80°C and has a maximum output current of 300mA. The converter is packaged in a surface-mount SMD package and is available in rail or tube packaging. It has a high efficiency of 75% and meets the isolation voltage requirement of 1kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-2405DR/H1M/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Length | 32mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| Series | ECONOLINE REC3-DR (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 12g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2405DR/H1M/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.