3W DC-DC Converter, featuring dual +/-5V outputs and 300mA max output current per channel. This board mount converter offers 1kV isolation voltage and operates within a 21.6V to 26.4V input range, with a nominal input of 24V. Designed for surface mount (SMD/SMT) applications, it boasts a 75% efficiency and short-circuit protection (SCP). Operating temperature range spans -40°C to 80°C, with dimensions of 32mm x 20.32mm x 10.9mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | ECONOLINE REC3-DR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 12g |
| Width | 20.32mm |
| RoHS | Compliant |