
3W DC-DC Converter, board mount, DIP package, featuring dual +/-5V outputs with 300mA max output current per channel. Offers 2kV isolation voltage and 83% efficiency, operating from an 18V to 36V input range with a nominal 24V. Designed for through-hole mounting, this lead-free, RoHS compliant component operates across a -40°C to 85°C temperature range and includes short-circuit protection (SCP).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-2405DRW/H2/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2405DRW/H2/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.