3W DC-DC Converter with dual ±5V outputs, delivering 300mA per output. Features 2kV isolation and a wide input voltage range of 18V to 36V, with a nominal input of 24V. Operates efficiently at 83% and includes short-circuit protection (SCP). Packaged in a DIP through-hole mount, this RoHS compliant component measures 32mm x 20.3mm x 10.2mm and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-2405DRW/H2/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2405DRW/H2/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
