3W DC-DC Converter, featuring dual +/-5V outputs and 300mA maximum output current per channel. This board mount converter offers 6kV isolation voltage and operates from an 18V to 36V input range, with a nominal input of 24V. Achieving 83% efficiency, it supports surface mount installation and includes short-circuit protection (SCP). Operating temperature range is -40°C to 85°C, with a compact SMD/SMT package measuring 31.8mm x 19.9mm x 10.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-2405DRW/H6/A/SMD/CTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-2405DRW/H6/A/SMD/CTRL technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2405DRW/H6/A/SMD/CTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
