
3W DC-DC Converter with dual +/-5V outputs, featuring 6kV isolation voltage and 80% efficiency. Designed for board mounting with a DIP package, this through-hole component operates from a 9V to 36V input range, with a nominal input of 24V. It offers a maximum output current of 300mA per output and includes short-circuit protection (SCP). The converter measures 32mm x 20.3mm x 10.2mm and operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-2405DRWZ/H6/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-2405DRWZ/H6/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2405DRWZ/H6/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.