3W DC-DC Converter, Board Mount, Surface Mount (SMD/SMT) package. Features dual outputs of +/-5V, with a maximum output current of 300mA per output. Operates with a nominal input voltage of 24V, ranging from 9V to 36V. Offers 6kV isolation voltage and 80% efficiency. Includes short-circuit protection (SCP) and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Recom REC3-2405DRWZ/H6/A/SMD-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-2405DRWZ/H6/A/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2405DRWZ/H6/A/SMD-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.