
3W DC-DC Converter, 5V output voltage, 600mA max output current. Features 18-36V DC input voltage range, 24V nominal input, and 6kV isolation voltage. Packaged in a DIP through-hole mount with dimensions of 32mm length, 20.3mm width, and 10.2mm height. Operates from -40°C to 85°C with 79% efficiency and short-circuit protection. Lead-free and RoHS compliant.
Recom REC3-2405SRW/H6/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.