
3W DC-DC Converter, 5V Single Output, 600mA Max Output Current. Features 18-36VDC Input Voltage Range, 79% Efficiency, and 6kV Isolation Voltage. Surface Mount (SMD/SMT) package with dimensions of 31.8mm Length, 19.9mm Width, and 10.9mm Height. Operates from -40°C to 85°C, includes Short Circuit Protection (SCP), and is Lead Free and RoHS Compliant.
Sign in to ask questions about the Recom REC3-2405SRW/H6/A/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-2405SRW/H6/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2405SRW/H6/A/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
