
3W DC-DC Converter, 5V Output Voltage, 600mA Max Output Current. Features 18-36VDC input range with 24V nominal, 79% efficiency, and 6kV isolation voltage. Through-hole, DIP package with dimensions of 32mm length, 20.3mm width, and 10.2mm height. Operates from -40°C to 85°C, includes short-circuit protection (SCP), and is lead-free and RoHS compliant.
Sign in to ask questions about the Recom REC3-2405SRW/H6/C/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-2405SRW/H6/C/M technical specifications.
| Package/Case | DIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2405SRW/H6/C/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
