
3W DC/DC converter with 5V output voltage and 600mA output current. Features a 4:1 input voltage range of 9-36V, 6kV isolation voltage, and 80% efficiency. This through-hole, PCB mountable component is housed in a DIP package with dimensions of 32mm x 20.3mm x 10.2mm. Operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Recom REC3-2405SRWZ/H6/A technical specifications.
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 80% |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
