
3W DC-DC converter with 5V output voltage and 600mA maximum output current. Features 6kV isolation voltage and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range, with a 9V to 36V input voltage range and 24V nominal input. Through-hole mounting in a DIP package, with 80% efficiency and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-2405SRWZ/H6/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-2405SRWZ/H6/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2405SRWZ/H6/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.