
3W DC-DC Converter, featuring dual ±9V outputs and a 165mA maximum output current per channel. This surface mount device operates from an 18V to 36V input range with a nominal 24V, offering 2kV isolation voltage and 83% efficiency. Designed for demanding environments, it functions between -40°C and 85°C, includes short-circuit protection (SCP), and is RoHS compliant. The compact SMD/SMT package measures 32mm x 19.9mm x 10.9mm, weighing 13g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-2409DRW/H2/A/M/SMD/CTRL-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2409DRW/H2/A/M/SMD/CTRL-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
