
3W DC-DC Converter, featuring dual ±9V outputs with 165mA current each. This board mount converter offers 2kV isolation and operates within a 9V to 36V input range, with a nominal input of 24V. Achieving 83% efficiency, it includes short-circuit protection (SCP) and is housed in an SMD/SMT package for surface mounting. Operating from -40°C to 85°C, this lead-free, RoHS-compliant component is designed for reliable power conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3-2409DRWZ/H2/A/M/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 165mA |
| Output Power | 3W |
| Output Voltage | 9V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2409DRWZ/H2/A/M/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.