3W DC-DC converter with dual +/-9V outputs, delivering 165mA per output. Features 2kV isolation and surface mount (SMD/SMT) packaging. Operates from a 9V to 36V input range with a nominal 24V, offering 83% efficiency. Includes short-circuit protection (SCP) and a wide operating temperature range of -40°C to 85°C. Dimensions: 31.8mm L x 19.9mm W x 10.9mm H.
Recom REC3-2409DRWZ/H2/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 165mA |
| Output Power | 3W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2409DRWZ/H2/C/SMD to view detailed technical specifications.
No datasheet is available for this part.